
13RSSR0067 | |
|---|---|
DigiKey Part Number | 145-13RSSR0067-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0067 |
Description | ROUND SPACER NYLON 5.56MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0067 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.219" (5.56mm) |
Part Status Active | Length - Overall 0.219" (5.56mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,21740 € | 21,74 € |
| 250 | 0,20056 € | 50,14 € |
| 500 | 0,18940 € | 94,70 € |
| 1.000 | 0,17944 € | 179,44 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

