
13RSSR0065 | |
|---|---|
DigiKey Part Number | 145-13RSSR0065-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0065 |
Description | ROUND SPACER NYLON 5.56MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.219" (5.56mm) |
Part Status Active | Length - Overall 0.219" (5.56mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,22650 € | 22,65 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,19744 € | 98,72 € |
| 1.000 | 0,18708 € | 187,08 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

