
13RSSR0064 | |
|---|---|
DigiKey Part Number | 145-13RSSR0064-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0064 |
Description | ROUND SPACER NYLON 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.156" (3.96mm) | |
Length - Overall | 0.156" (3.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33800 € | 1,69 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,28480 € | 7,12 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,24970 € | 24,97 € |
| 250 | 0,23052 € | 57,63 € |
| 500 | 0,21786 € | 108,93 € |
| 1.000 | 0,20651 € | 206,51 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

