
13RSSR0063 | |
|---|---|
DigiKey Part Number | 145-13RSSR0063-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0063 |
Description | ROUND SPACER NYLON 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.96mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.156" (3.96mm) |
Part Status Active | Length - Overall 0.156" (3.96mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,22320 € | 22,32 € |
| 250 | 0,20592 € | 51,48 € |
| 500 | 0,19450 € | 97,25 € |
| 1.000 | 0,18428 € | 184,28 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

