
13RSSR0061 | |
|---|---|
DigiKey Part Number | 145-13RSSR0061-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0061 |
Description | ROUND SPACER NYLON 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.96mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.156" (3.96mm) | |
Length - Overall | 0.156" (3.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

