
13RSSR0060 | |
|---|---|
DigiKey Part Number | 145-13RSSR0060-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0060 |
Description | ROUND SPACER NYLON 11.91MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.469" (11.91mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0060 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.312" (7.93mm) |
Packaging Bulk | Between Board Height 0.469" (11.91mm) |
Part Status Active | Length - Overall 0.469" (11.91mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,21910 € | 21,91 € |
| 250 | 0,20216 € | 50,54 € |
| 500 | 0,19094 € | 95,47 € |
| 1.000 | 0,18088 € | 180,88 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

