
13RSSR0051 | |
|---|---|
DigiKey Part Number | 145-13RSSR0051-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0051 |
Description | ROUND SPACER NYLON 9/32" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0051 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.312" (7.93mm) |
Packaging Bulk | Between Board Height 0.281" (7.14mm) 9/32" |
Part Status Active | Length - Overall 0.281" (7.14mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,21570 € | 21,57 € |
| 250 | 0,19896 € | 49,74 € |
| 500 | 0,18788 € | 93,94 € |
| 1.000 | 0,17797 € | 177,97 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

