
13RSSR0044 | |
|---|---|
DigiKey Part Number | 145-13RSSR0044-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0044 |
Description | ROUND SPACER NYLON 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.96mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Between Board Height | 0.156" (3.96mm) | |
Length - Overall | 0.156" (3.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,21690 € | 21,69 € |
| 250 | 0,20004 € | 50,01 € |
| 500 | 0,18890 € | 94,45 € |
| 1.000 | 0,17894 € | 178,94 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

