
13RSSR0043 | |
|---|---|
DigiKey Part Number | 145-13RSSR0043-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0043 |
Description | ROUND SPACER NYLON 11.91MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.469" (11.91mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0043 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.166" (4.22mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.469" (11.91mm) |
Part Status Active | Length - Overall 0.469" (11.91mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,21540 € | 21,54 € |
| 250 | 0,19880 € | 49,70 € |
| 500 | 0,18772 € | 93,86 € |
| 1.000 | 0,17782 € | 177,82 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

