
13RSSR0039 | |
|---|---|
DigiKey Part Number | 145-13RSSR0039-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0039 |
Description | ROUND SPACER NYLON 10.31MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.31mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0039 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.166" (4.22mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.406" (10.31mm) |
Part Status Active | Length - Overall 0.406" (10.30mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,22820 € | 22,82 € |
| 250 | 0,21056 € | 52,64 € |
| 500 | 0,19890 € | 99,45 € |
| 1.000 | 0,18847 € | 188,47 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

