
13RSSR0038 | |
|---|---|
DigiKey Part Number | 145-13RSSR0038-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0038 |
Description | ROUND SPACER NYLON 10.31MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.31mm) Natural |
EDA/CAD Models | 13RSSR0038 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.406" (10.31mm) |
Part Status Active | Length - Overall 0.406" (10.30mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,19770 € | 19,77 € |
| 250 | 0,18244 € | 45,61 € |
| 500 | 0,17228 € | 86,14 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

