
13RSSR0033 | |
|---|---|
DigiKey Part Number | 145-13RSSR0033-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0033 |
Description | ROUND SPACER NYLON 8.74MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.344" (8.74mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.344" (8.74mm) | |
Length - Overall | 0.344" (8.74mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,21920 € | 21,92 € |
| 250 | 0,20220 € | 50,55 € |
| 500 | 0,19094 € | 95,47 € |
| 1.000 | 0,18087 € | 180,87 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

