
13RSSR0030 | |
|---|---|
DigiKey Part Number | 145-13RSSR0030-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0030 |
Description | ROUND SPACER NYLON 9/32" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.281" (7.14mm) 9/32" | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21920 € | 21,92 € |
| 250 | 0,20224 € | 50,56 € |
| 500 | 0,19098 € | 95,49 € |
| 1.000 | 0,18092 € | 180,92 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

