
13RSSR0023 | |
|---|---|
DigiKey Part Number | 145-13RSSR0023-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0023 |
Description | ROUND SPACER NYLON 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.96mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.156" (3.96mm) | |
Length - Overall | 0.156" (3.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35000 € | 1,75 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,25960 € | 25,96 € |
| 250 | 0,23976 € | 59,94 € |
| 500 | 0,22660 € | 113,30 € |
| 1.000 | 0,21484 € | 214,84 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

