
13RSSR0017 | |
|---|---|
DigiKey Part Number | 145-13RSSR0017-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0017 |
Description | ROUND SPACER NYLON 10.31MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.31mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.406" (10.31mm) | |
Length - Overall | 0.406" (10.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,23040 € | 11,52 € |
| 100 | 0,21600 € | 21,60 € |
| 250 | 0,19920 € | 49,80 € |
| 500 | 0,18810 € | 94,05 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

