
13RSSR0016 | |
|---|---|
DigiKey Part Number | 145-13RSSR0016-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0016 |
Description | ROUND SPACER NYLON 10.31MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.31mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0016 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.090" (2.29mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.406" (10.31mm) |
Part Status Active | Length - Overall 0.406" (10.30mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,21380 € | 21,38 € |
| 250 | 0,19728 € | 49,32 € |
| 500 | 0,18628 € | 93,14 € |
| 1.000 | 0,17646 € | 176,46 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

