
13RSSR0012B | |
|---|---|
DigiKey Part Number | 145-13RSSR0012B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0012B |
Description | ROUND SPACER, .090 ID, .188 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.219" (5.56mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.090" (2.29mm) |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" |
Part Status Active | Between Board Height 0.219" (5.56mm) |
Type | Length - Overall 0.219" (5.56mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09774 € | 97,74 € |
| Unit Price without VAT: | 0,09774 € |
|---|---|
| Unit Price with VAT: | 0,11631 € |

