
13RSSR0008B | |
|---|---|
DigiKey Part Number | 145-13RSSR0008B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0008B |
Description | ROUND SPACER, .090 ID, .125 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.312" (7.93mm) 5/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.090" (2.29mm) |
Packaging Bulk | Diameter - Outside 0.125" (3.18mm) 1/8" |
Part Status Active | Between Board Height 0.312" (7.93mm) 5/16" |
Type | Length - Overall 0.312" (7.93mm) 5/16" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09620 € | 48,10 € |
| Unit Price without VAT: | 0,09620 € |
|---|---|
| Unit Price with VAT: | 0,11448 € |

