Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0007

DigiKey Part Number
145-13RSSR0007-ND
Manufacturer
Manufacturer Product Number
13RSSR0007
Description
ROUND SPACER NYLON 5/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.064" (1.63mm)
Series
Diameter - Outside
0.125" (3.18mm) 1/8"
Packaging
Bulk
Between Board Height
0.312" (7.93mm) 5/16"
Part Status
Obsolete
Length - Overall
0.312" (7.93mm) 5/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,28800 €1,44 €
100,26700 €2,67 €
250,24280 €6,07 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €