
13RSSR0005 | |
|---|---|
DigiKey Part Number | 145-13RSSR0005-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0005 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0005 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.064" (1.63mm) |
Series | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,21220 € | 21,22 € |
| 250 | 0,19580 € | 48,95 € |
| 500 | 0,18486 € | 92,43 € |
| 1.000 | 0,17510 € | 175,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

