
13RS231251 | |
|---|---|
DigiKey Part Number | 145-13RS231251-ND |
Manufacturer | |
Manufacturer Product Number | 13RS231251 |
Description | ROUND SPACER NYLON 8.89MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.350" (8.89mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 2.031" (51.59mm) | |
Between Board Height | 0.350" (8.89mm) | |
Length - Overall | 0.350" (8.89mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,11000 € | 5,55 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,95200 € | 23,80 € |
| 50 | 0,89580 € | 44,79 € |
| 100 | 0,84540 € | 84,54 € |
| 250 | 0,78700 € | 196,75 € |
| 500 | 0,74820 € | 374,10 € |
| 1.000 | 0,71345 € | 713,45 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

