
13RS213581 | |
|---|---|
DigiKey Part Number | 145-13RS213581-ND |
Manufacturer | |
Manufacturer Product Number | 13RS213581 |
Description | ROUND SPACER NYLON 3.30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.130" (3.30mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.630" (41.40mm) | |
Diameter - Outside | 2.130" (54.10mm) | |
Between Board Height | 0.130" (3.30mm) | |
Length - Overall | 0.130" (3.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,74360 € | 18,59 € |
| 50 | 0,69880 € | 34,94 € |
| 100 | 0,65870 € | 65,87 € |
| 250 | 0,61220 € | 153,05 € |
| 500 | 0,58130 € | 290,65 € |
| 1.000 | 0,55365 € | 553,65 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

