
13RS213579 | |
|---|---|
DigiKey Part Number | 145-13RS213579-ND |
Manufacturer | |
Manufacturer Product Number | 13RS213579 |
Description | ROUND SPACER NYLON 7.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.280" (7.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS213579 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.422" (36.12mm) | |
Diameter - Outside | 2.125" (53.98mm) | |
Between Board Height | 0.280" (7.11mm) | |
Length - Overall | 0.280" (7.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,59000 € | 7,95 € |
| 10 | 1,48700 € | 14,87 € |
| 25 | 1,36920 € | 34,23 € |
| 50 | 1,29040 € | 64,52 € |
| 100 | 1,22020 € | 122,02 € |
| 250 | 1,13856 € | 284,64 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

