
13RS175032 | |
|---|---|
DigiKey Part Number | 145-13RS175032-ND |
Manufacturer | |
Manufacturer Product Number | 13RS175032 |
Description | ROUND SPACER NYLON 7.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS175032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.928" (23.57mm) | |
Diameter - Outside | 1.750" (44.45mm) | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,99600 € | 4,98 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,85320 € | 21,33 € |
| 50 | 0,80200 € | 40,10 € |
| 100 | 0,75660 € | 75,66 € |
| 250 | 0,70384 € | 175,96 € |
| 500 | 0,66878 € | 334,39 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

