
13RS162592 | |
|---|---|
DigiKey Part Number | 145-13RS162592-ND |
Manufacturer | |
Manufacturer Product Number | 13RS162592 |
Description | ROUND SPACER NYLON 7.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.280" (7.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS162592 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 1.062" (26.98mm) | |
Between Board Height | 0.280" (7.11mm) | |
Length - Overall | 0.280" (7.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,44780 € | 111,95 € |
| 500 | 0,42454 € | 212,27 € |
| 1.000 | 0,40373 € | 403,73 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

