
13RS162590B | |
|---|---|
DigiKey Part Number | 145-13RS162590B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS162590B |
Description | ROUND SPACER, 1.388 ID, 1.625 OD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #0 Nylon 0.094" (2.38mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 1.388" (35.26mm) | |
Diameter - Outside | 1.625" (41.28mm) | |
Between Board Height | 0.094" (2.38mm) | |
Length - Overall | 0.094" (2.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,30720 € | 76,80 € |
| Unit Price without VAT: | 0,30720 € |
|---|---|
| Unit Price with VAT: | 0,36557 € |

