
13RS150051 | |
|---|---|
DigiKey Part Number | 145-13RS150051-ND |
Manufacturer | |
Manufacturer Product Number | 13RS150051 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS150051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.397" (10.08mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,43200 € | 7,16 € |
| 10 | 1,33800 € | 13,38 € |
| 25 | 1,23080 € | 30,77 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,09590 € | 109,59 € |
| 250 | 1,02196 € | 255,49 € |
| 500 | 0,97284 € | 486,42 € |
| 1.000 | 0,92886 € | 928,86 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

