
13RS137522 | |
|---|---|
DigiKey Part Number | 145-13RS137522-ND |
Manufacturer | |
Manufacturer Product Number | 13RS137522 |
Description | ROUND SPACER NYLON 10.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS137522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.795" (20.19mm) | |
Diameter - Outside | 1.375" (34.93mm) | |
Between Board Height | 0.400" (10.16mm) | |
Length - Overall | 0.400" (10.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,10000 € | 5,50 € |
| 10 | 1,02700 € | 10,27 € |
| 25 | 0,94240 € | 23,56 € |
| 50 | 0,88660 € | 44,33 € |
| 100 | 0,83690 € | 83,69 € |
| 250 | 0,77908 € | 194,77 € |
| 500 | 0,74068 € | 370,34 € |
| 1.000 | 0,70630 € | 706,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

