
13RS137520B | |
|---|---|
DigiKey Part Number | 145-13RS137520B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS137520B |
Description | ROUND SPACER, .656 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 5/8" Nylon 0.125" (3.18mm) 1/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.656" (16.66mm) |
Packaging Bulk | Diameter - Outside 1.375" (34.93mm) |
Part Status Active | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Length - Overall 0.125" (3.18mm) 1/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24936 € | 249,36 € |
| Unit Price without VAT: | 0,24936 € |
|---|---|
| Unit Price with VAT: | 0,29674 € |

