
13RS137520 | |
|---|---|
DigiKey Part Number | 145-13RS137520-ND |
Manufacturer | |
Manufacturer Product Number | 13RS137520 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS137520 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.656" (16.66mm) |
Series | Diameter - Outside 1.375" (34.93mm) |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,27800 € | 27,80 € |
| 250 | 0,25692 € | 64,23 € |
| 500 | 0,24290 € | 121,45 € |
| 1.000 | 0,23040 € | 230,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

