
13RS132056 | |
|---|---|
DigiKey Part Number | 145-13RS132056-ND |
Manufacturer | |
Manufacturer Product Number | 13RS132056 |
Description | ROUND SPACER NYLON 14.28MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.562" (14.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS132056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 1.320" (33.53mm) | |
Between Board Height | 0.562" (14.28mm) | |
Length - Overall | 0.562" (14.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,39180 € | 19,59 € |
| 100 | 0,36830 € | 36,83 € |
| 250 | 0,34100 € | 85,25 € |
| 500 | 0,32292 € | 161,46 € |
| 1.000 | 0,30669 € | 306,69 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

