
13RS131256 | |
|---|---|
DigiKey Part Number | 145-13RS131256-ND |
Manufacturer | |
Manufacturer Product Number | 13RS131256 |
Description | ROUND SPACER NYLON 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS131256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 1.313" (33.35mm) | |
Between Board Height | 0.100" (2.54mm) | |
Length - Overall | 0.100" (2.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37200 € | 1,86 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,27590 € | 27,59 € |
| 250 | 0,25488 € | 63,72 € |
| 500 | 0,24096 € | 120,48 € |
| 1.000 | 0,22853 € | 228,53 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

