
13RS125501 | |
|---|---|
DigiKey Part Number | 145-13RS125501-ND |
Manufacturer | |
Manufacturer Product Number | 13RS125501 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS125501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.400" (10.16mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,66060 € | 66,06 € |
| 250 | 0,61396 € | 153,49 € |
| 500 | 0,58298 € | 291,49 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

