
13RS125313 | |
|---|---|
DigiKey Part Number | 145-13RS125313-ND |
Manufacturer | |
Manufacturer Product Number | 13RS125313 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS125313 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 1.239" (31.47mm) |
Series | Between Board Height 0.563" (14.29mm) |
Packaging Bulk | Length - Overall 0.563" (14.29mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,54600 € | 13,65 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48210 € | 48,21 € |
| 250 | 0,44724 € | 111,81 € |
| 500 | 0,42404 € | 212,02 € |
| 1.000 | 0,40329 € | 403,29 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

