
13RS125312 | |
|---|---|
DigiKey Part Number | 145-13RS125312-ND |
Manufacturer | |
Manufacturer Product Number | 13RS125312 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS125312 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.510" (12.95mm) |
Series | Diameter - Outside 1.250" (31.75mm) |
Packaging Bulk | Between Board Height 0.313" (7.94mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,46410 € | 46,41 € |
| 250 | 0,43036 € | 107,59 € |
| 500 | 0,40796 € | 203,98 € |
| 1.000 | 0,38792 € | 387,92 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

