
13RS125250 | |
|---|---|
DigiKey Part Number | 145-13RS125250-ND |
Manufacturer | |
Manufacturer Product Number | 13RS125250 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS125250 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.312" (7.93mm) |
Series | Diameter - Outside 1.240" (31.50mm) |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,28616 € | 71,54 € |
| 500 | 0,27072 € | 135,36 € |
| 1.000 | 0,25690 € | 256,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

