
13RS125083B | |
|---|---|
DigiKey Part Number | 145-13RS125083B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS125083B |
Description | ROUND SPACER, .880 ID, 1.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 7/8" Nylon 0.330" (8.38mm) 1/3" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.880" (22.35mm) |
Packaging Bulk | Diameter - Outside 1.250" (31.75mm) |
Part Status Active | Between Board Height 0.330" (8.38mm) 1/3" |
Type | Length - Overall 0.330" (8.38mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41296 € | 103,24 € |
| Unit Price without VAT: | 0,41296 € |
|---|---|
| Unit Price with VAT: | 0,49142 € |

