
13RS125082 | |
|---|---|
DigiKey Part Number | 145-13RS125082-ND |
Manufacturer | |
Manufacturer Product Number | 13RS125082 |
Description | ROUND SPACER NYLON 13.49MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.531" (13.49mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS125082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 1.250" (31.75mm) | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,20440 € | 30,11 € |
| 50 | 1,13460 € | 56,73 € |
| 100 | 1,07220 € | 107,22 € |
| 250 | 0,99968 € | 249,92 € |
| 500 | 0,95148 € | 475,74 € |
| 1.000 | 0,90833 € | 908,33 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

