
13RS125081 | |
|---|---|
DigiKey Part Number | 145-13RS125081-ND |
Manufacturer | |
Manufacturer Product Number | 13RS125081 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS125081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.875" (22.23mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02600 € | 5,13 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,87840 € | 21,96 € |
| 50 | 0,82620 € | 41,31 € |
| 100 | 0,77950 € | 77,95 € |
| 250 | 0,72528 € | 181,32 € |
| 500 | 0,68924 € | 344,62 € |
| 1.000 | 0,65698 € | 656,98 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

