
13RS112031 | |
|---|---|
DigiKey Part Number | 145-13RS112031-ND |
Manufacturer | |
Manufacturer Product Number | 13RS112031 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS112031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.531" (13.49mm) | |
Diameter - Outside | 1.125" (28.58mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,88720 € | 22,18 € |
| 50 | 0,83420 € | 41,71 € |
| 100 | 0,78710 € | 78,71 € |
| 250 | 0,73240 € | 183,10 € |
| 500 | 0,69608 € | 348,04 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

