
13RS112030 | |
|---|---|
DigiKey Part Number | 145-13RS112030-ND |
Manufacturer | |
Manufacturer Product Number | 13RS112030 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS112030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.240" (31.50mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,75240 € | 18,81 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,66660 € | 66,66 € |
| 250 | 0,61964 € | 154,91 € |
| 500 | 0,58840 € | 294,20 € |
| 1.000 | 0,56043 € | 560,43 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

