
13RS100065 | |
|---|---|
DigiKey Part Number | 145-13RS100065-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100065 |
Description | ROUND SPACER NYLON 15.82MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.623" (15.82mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100065 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.561" (14.25mm) |
Series | Diameter - Outside 1.003" (25.48mm) |
Packaging Bulk | Between Board Height 0.623" (15.82mm) |
Part Status Active | Length - Overall 0.623" (15.82mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30190 € | 30,19 € |
| 250 | 0,27912 € | 69,78 € |
| 500 | 0,26402 € | 132,01 € |
| 1.000 | 0,25053 € | 250,53 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

