
13RS100064 | |
|---|---|
DigiKey Part Number | 145-13RS100064-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100064 |
Description | ROUND SPACER NYLON 28.42MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.119" (28.42mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.568" (14.43mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 1.119" (28.42mm) | |
Length - Overall | 1.119" (28.42mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42880 € | 10,72 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,37760 € | 37,76 € |
| 250 | 0,34964 € | 87,41 € |
| 500 | 0,33110 € | 165,55 € |
| 1.000 | 0,31449 € | 314,49 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

