
13RS100061 | |
|---|---|
DigiKey Part Number | 145-13RS100061-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100061 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.517" (13.13mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.312" (7.93mm) 5/16" | |
Length - Overall | 0.312" (7.93mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26400 € | 1,32 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,17848 € | 44,62 € |
| 500 | 0,16844 € | 84,22 € |
| 1.000 | 0,15945 € | 159,45 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

