
13RS100056 | |
|---|---|
DigiKey Part Number | 145-13RS100056-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100056 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.765" (19.43mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20560 € | 5,14 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17950 € | 17,95 € |
| 250 | 0,16540 € | 41,35 € |
| 500 | 0,15604 € | 78,02 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

