Round Spacer Unthreaded Nylon 0.590" (14.99mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS100053

DigiKey Part Number
145-13RS100053-ND
Manufacturer
Manufacturer Product Number
13RS100053
Description
ROUND SPACER NYLON 14.99MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.590" (14.99mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS100053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.510" (12.95mm)
Series
Diameter - Outside
1.000" (25.40mm) 1"
Packaging
Bulk
Between Board Height
0.590" (14.99mm)
Part Status
Active
Length - Overall
0.590" (14.99mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
50,60800 €3,04 €
100,56700 €5,67 €
250,51760 €12,94 €
500,48560 €24,28 €
1000,45710 €45,71 €
2500,42376 €105,94 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €