Round Spacer Unthreaded Nylon 0.438" (11.11mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS100043

DigiKey Part Number
145-13RS100043-ND
Manufacturer
Manufacturer Product Number
13RS100043
Description
ROUND SPACER NYLON 11.11MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.438" (11.11mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS100043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
1.000" (25.40mm) 1"
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
50,57600 €2,88 €
100,53600 €5,36 €
250,49000 €12,25 €
500,45940 €22,97 €
1000,43210 €43,21 €
2500,40048 €100,12 €
5000,37950 €189,75 €
1.0000,36071 €360,71 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €