
13RS100034 | |
|---|---|
DigiKey Part Number | 145-13RS100034-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100034 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,45520 € | 11,38 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,40110 € | 40,11 € |
| 250 | 0,37156 € | 92,89 € |
| 500 | 0,35196 € | 175,98 € |
| 1.000 | 0,33441 € | 334,41 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

