
13RS100025B | |
|---|---|
DigiKey Part Number | 145-13RS100025B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100025B |
Description | ROUND SPACER, .915 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 7/8" Nylon 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.915" (23.24mm) |
Packaging Bulk | Diameter - Outside 1.000" (25.40mm) 1" |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11570 € | 57,85 € |
| Unit Price without VAT: | 0,11570 € |
|---|---|
| Unit Price with VAT: | 0,13768 € |

