
13RS100022 | |
|---|---|
DigiKey Part Number | 145-13RS100022-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100022 |
Description | ROUND SPACER NYLON 20.32MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.800" (20.32mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.375" (9.53mm) 3/8" |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Between Board Height 0.800" (20.32mm) |
Part Status Active | Length - Overall 0.800" (20.32mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73600 € | 3,68 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62840 € | 15,71 € |
| 50 | 0,59000 € | 29,50 € |
| 100 | 0,55580 € | 55,58 € |
| 250 | 0,51604 € | 129,01 € |
| 500 | 0,48960 € | 244,80 € |
| 1.000 | 0,46596 € | 465,96 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

